The SMAJ13CA is a bidirectional Zener diode from Taiwan Semiconductor with a clamping voltage of 21.5V and a maximum breakdown voltage of 15.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and is packaged in a DO-214AC case. It is RoHS compliant and has a maximum surge current of 40A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |