Bidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 14V operating voltage, 300W peak pulse power rating, and a 40A maximum surge current capability. Offers a clamping voltage of 23.2V and operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC case, this RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMAJ14CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.