Unidirectional TVS Diode, 400W peak pulse power, designed for transient voltage suppression. Features a 150V reverse standoff voltage and 204V maximum breakdown voltage, with a clamping voltage of 243V. This surface mount component, housed in a DO-214AC package, offers ESD protection and operates across a wide temperature range of -55°C to 150°C. It handles a maximum surge current of 40A and a peak pulse current of 1.3A, with a low maximum reverse leakage current of 5uA. The device is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 204V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 2.83mm |
| RoHS | Compliant |