Unidirectional transient voltage suppressor diode, 400W peak pulse power, featuring a 15V reverse standoff voltage and 24.4V clamping voltage. This surface mount component offers ESD protection with a 16.7V minimum breakdown voltage and a maximum reverse leakage current of 5µA. Designed for a single element configuration, it operates within a temperature range of -55°C to 150°C and handles a 40A maximum surge current. Packaged in a DO-214AC case, it measures 4.6mm in length, 2.83mm in width, and 2.3mm in height.
Sign in to ask questions about the Taiwan Semiconductor SMAJ15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ15A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.