Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 15V DC rated voltage, and 15V reverse standoff voltage. Features a 24.4V clamping voltage and a maximum surge current of 40A. Packaged in a DO-214AC (SMA) surface-mount plastic case with 2 pins. Operates across a wide temperature range from -55°C to 150°C. RoHS and REACH SVHC compliant, lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMAJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ15CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.