Bidirectional TVS Diode, 2-Pin SMA package (DO-214AC) offering robust surge suppression. Features a 160V reverse standoff voltage and 259V clamping voltage, with a minimum breakdown voltage of 178V. Provides ESD protection and handles a maximum surge current of 40A with a peak pulse power of 400W. Operates across a wide temperature range from -55°C to 150°C, with a low maximum reverse leakage current of 5uA. Surface mountable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| Width | 2.83mm |
| RoHS | Compliant |