The SMAJ170A is a unidirectional surge suppressor from Taiwan Semiconductor with a maximum operating temperature range of -55°C to 150°C. It has a clamping voltage of 275V and a maximum surge current of 40A. The device is packaged in a DO-214AC package and is lead-free. It is RoHS compliant and has a peak pulse power rating of 400W. The SMAJ170A is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Width | 2.79mm |
| RoHS | Compliant |