TVS Diodes - Transient Voltage Suppressors 170V 300W 5% Bidir
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SMAJ170CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
No datasheet is available for this part.