The SMAJ17CA is a unidirectional transient voltage suppressor with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It is packaged in a lead-free DO-214AC case with a height of 2.29mm and a length of 5.28mm. The device is rated for a maximum surge current of 40A and a peak pulse power of 400W. It is suitable for use in power distribution applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 27.6V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| Width | 2.79mm |
| RoHS | Compliant |