Unidirectional TVS diode for surge suppression, featuring an 18V operating voltage and 300W peak pulse power. This component offers a 29.2V clamping voltage and a maximum surge current of 40A, operating across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC case, it is supplied on tape and reel with 7500 units per package, and is both RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMAJ18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.