The SMAJ18CA is a transient voltage suppressor with a clamping voltage of 29.2V and a peak pulse power of 400W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a DO-214AC case and is lead-free. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Taiwan Semiconductor SMAJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ18CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.