Unidirectional transient voltage suppressor (TVS) diode for surface mount applications, offering 22V reverse standoff voltage and 300W peak pulse power. Features a 24.4V minimum breakdown voltage and 35.5V clamping voltage, with a maximum surge current of 40A. Operates across a wide temperature range of -55°C to 150°C and provides ESD protection. Packaged in a DO-214AC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor SMAJ22A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 35.5V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 29.8V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.