Unidirectional TVS diode surge suppressor for power distribution, featuring a 26V DC rated voltage and 400W peak pulse power. This surface mount component offers a 28.9V minimum breakdown voltage and a 42.1V clamping voltage, with a maximum reverse leakage current of 5µA. Designed for ESD protection, it operates across a wide temperature range of -55°C to 150°C and handles a maximum surge current of 40A. Packaged in a DO-214AC case, it is lead-free and RoHS compliant.
Taiwan Semiconductor SMAJ26A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.