Bidirectional TVS Diode, 400W Peak Pulse Power, 26V Reverse Standoff Voltage. Features 28.9V Minimum Breakdown Voltage and 42.1V Clamping Voltage. Designed for surface mount with a DO-214AC package, offering ESD protection. Operates from -55°C to 150°C with a maximum reverse leakage current of 5uA and a 40A maximum surge current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMAJ26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.