Bidirectional TVS Diode, SMAJ Series, offering 28V DC Rated Voltage and 28V Reverse Standoff Voltage. Features a 45.4V Clamping Voltage and 31.1V to 34.4V breakdown voltage range. Designed for surge suppression with a 40A Max Surge Current and 8.8A Peak Pulse Current, dissipating 400W Peak Pulse Power. Packaged in a DO-214AC (SMA) case with 2 pins, operating from -55°C to 150°C.
Taiwan Semiconductor SMAJ28CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 45.4V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.