Unidirectional transient voltage suppressor diode with 400W peak pulse power and 30V DC rated voltage. Features a 48.4V clamping voltage and 40A max surge current. Housed in a DO-214AC package with dimensions of 5.28mm length, 2.79mm width, and 2.29mm height. Operates across a temperature range of -55°C to 150°C. This silicon component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Taiwan Semiconductor SMAJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ30A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 48.4V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.