Unidirectional TVS Diode, 400W Peak Pulse Power, designed for transient voltage suppression. Features a 36V DC Rated Voltage and 58.1V Clamping Voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum surge current capability of 40A. Packaged in a DO-214AC (SMA) surface-mount plastic case, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 2.79mm |
| RoHS | Compliant |