Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 36V reverse standoff voltage. Features 58.1V clamping voltage, 40A max surge current, and 6.9A peak pulse current. Operates from -55°C to 150°C, with 44.2V max breakdown voltage and 40V min breakdown voltage. Surface mountable in a DO-214AC package, offering ESD protection.
Taiwan Semiconductor SMAJ36CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.