Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 40A max surge current. Features a 40V DC rated voltage and 40V operating supply voltage, with a clamping voltage of 64.5V. Packaged in a DO-214AC (SMA) surface-mount plastic case, this silicon component operates from -55°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Taiwan Semiconductor SMAJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ40A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 64.5V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.