Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features a 45V reverse standoff voltage and 72.7V clamping voltage. Offers 300W peak pulse power dissipation and 40A maximum surge current handling. Designed for surface mounting in a DO-214AC package, with dimensions of 4.6mm length, 2.83mm width, and 2.3mm height. Operates across a wide temperature range of -55°C to 150°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 2.83mm |
| RoHS | Compliant |