400W unidirectional TVS diode in a DO-214AC surface mount package. Features a 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. Offers ESD protection with a maximum surge current of 40A and peak pulse current of 4.3A. Operates from -55°C to 150°C with a maximum reverse leakage current of 5uA.
Taiwan Semiconductor SMAJ58A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.