Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 58V reverse standoff voltage, and 93.6V clamping voltage. Features 1 element, silicon construction, and surface mount capability in a DO-214AC package. Offers ESD protection, a maximum surge current of 40A, and operates from -55°C to 150°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Taiwan Semiconductor SMAJ58CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ58CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ58CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.