Bidirectional Transient Voltage Suppressor (TVS) diode offering 64V reverse standoff voltage and 103V clamping voltage. Features 300W peak pulse power dissipation, 40A max surge current, and 3.9A peak pulse current. This surface mount component, in a DO-214AC package, provides ESD protection and operates from -55°C to 150°C with a low 5uA max reverse leakage current.
Taiwan Semiconductor SMAJ64CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 64V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.