Bidirectional TVS Diode, 7V reverse standoff voltage, offering 400W peak pulse power and 40A max surge current. Features 7.78V min breakdown voltage and 113V clamping voltage. Designed for surface mount applications in a DO-214AC package, this component provides ESD protection and operates across a wide temperature range of -55°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 113V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 2.83mm |
| RoHS | Compliant |