Bidirectional TVS Diode, 7.5V DC Rated Voltage, offering 300W peak pulse power and 40A max surge current. Features a 12.9V clamping voltage and 8.33V minimum breakdown voltage. This surface mount component, packaged in DO-214AC, provides ESD protection and operates across a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Width | 2.83mm |
| RoHS | Compliant |