Bidirectional TVS Diode, 400W Peak Pulse Power, 78V Reverse Standoff Voltage, and 126V Clamping Voltage. Features 40A Max Surge Current, 3.2A Peak Pulse Current, and 5uA Max Reverse Leakage Current. This silicon transient voltage suppressor offers ESD protection and operates within a temperature range of -55°C to 150°C. Surface mountable in a DO-214AC package, it is lead-free and RoHS compliant.
Taiwan Semiconductor SMAJ78CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 126V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 78V |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.