DIODE, TVS, 8.5V, 300W, 2SMA
Taiwan Semiconductor SMAJ8.5CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 14.4V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
No datasheet is available for this part.