The SMBJ10CA transient voltage suppressor is a bidirectional device with a clamping voltage of 17V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AA form factor. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. With a maximum surge current of 100A, the SMBJ10CA is designed to protect against voltage spikes and electrical stress.
Sign in to ask questions about the Taiwan Semiconductor SMBJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMBJ10CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.