The SMBJ110A is a unidirectional surge suppressor with a clamping voltage of 177V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is packaged in a lead-free DO-214AA case. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| Width | 3.94mm |
| RoHS | Compliant |