Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection, featuring a 110V DC rated voltage and 110V reverse standoff voltage. This surface mount component offers a 600W peak pulse power rating with a 3.4A peak pulse current and 100A max surge current. It operates across a wide temperature range from -65°C to 150°C, with a minimum breakdown voltage of 122V and a clamping voltage of 177V. The DO-214AA package is supplied on tape and reel, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 110V |
| Width | 3.94mm |
| RoHS | Compliant |