Unidirectional TVS diode surge suppressor with 120V DC rated voltage and 600W peak pulse power. Features a 193V clamping voltage and handles a maximum surge current of 100A. Packaged in a DO-214AA case, this single-channel component operates from -65°C to 150°C and is supplied on tape and reel in a quantity of 3000. It is lead-free and RoHS compliant.
Taiwan Semiconductor SMBJ120A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ120A to view detailed technical specifications.
No datasheet is available for this part.