Bidirectional transient voltage suppressor diode, 600W peak pulse power, 120V reverse standoff voltage, and 193V clamping voltage. Features a 120V operating supply voltage and 133V minimum breakdown voltage. This surface mount component is housed in a DO-214AA package with dimensions of 4.7mm length, 3.94mm width, and 2.44mm height. Offers 100A maximum surge current and 3.1A peak pulse current. Operates across a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 120V |
| Width | 3.94mm |
| RoHS | Compliant |