The SMBJ13A is a unidirectional transient voltage suppressor diode with a clamping voltage of 21.5V and a minimum breakdown voltage of 14.4V. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a maximum surge current of 100A. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| RoHS | Compliant |