Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features a 13V DC rated voltage and 13V reverse standoff voltage, with a clamping voltage of 21.5V. Offers 600W peak pulse power handling and a maximum surge current of 100A. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Compliant |