Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AA surface mount package. Features a 150V DC rated voltage and 150V reverse standoff voltage, with a minimum breakdown voltage of 167V and a clamping voltage of 243V. Offers 600W peak pulse power handling and a maximum surge current of 100A, with a peak pulse current of 2.5A. Operates across a temperature range of -65°C to 150°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 150V |
| Width | 3.94mm |
| RoHS | Compliant |