Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 15V reverse standoff voltage and a 24.4V clamping voltage. Breakdown voltage ranges from 16.7V to 18.5V, with a maximum surge current capability of 100A. Encased in a DO-214AA package, operating from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SMBJ15A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.