Bidirectional TVS Diode, 600W Peak Pulse Power, 15V DC Rated Voltage, and 250V Max Repetitive Reverse Voltage. Features a 16.7V to 18.5V breakdown voltage range and 24.4V clamping voltage. Packaged in a DO-214AA (SMB) SMD/SMT case with 2 pins, this lead-free and RoHS compliant component offers 5uA leakage current and 100A max surge current. Operating temperature range is -65°C to 150°C.
Taiwan Semiconductor SMBJ15CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.