Bidirectional Transient Voltage Suppressor (TVS) diode, 170V DC rated voltage, offering 600W peak pulse power and 2.2A peak pulse current. Features a 275V clamping voltage and 189V minimum breakdown voltage. Designed for surface mount applications in a DO-214AA package, operating from -65°C to 150°C. This RoHS compliant component provides single-channel, bidirectional protection.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SMBJ170CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 170V |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.