Unidirectional Transient Voltage Suppressor (TVS) diode with a 17V DC rated voltage and 17V reverse standoff voltage. Features 600W peak pulse power, 27.6V clamping voltage, and a maximum surge current of 100A. Packaged in a DO-214AA (SMB) surface-mount plastic case, this single-element silicon device operates from -65°C to 150°C and is RoHS compliant and lead-free. Supplied on tape and reel.
Taiwan Semiconductor SMBJ17A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.