The SMBJ220CAM4G is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 220V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and is constructed with silicon material. The diode is packaged in a 5-pin R-PDSO-C2 package and has a maximum operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 246 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 272 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |