The SMBJ22A is a unidirectional surge suppressor with a clamping voltage of 35.5V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is available in a lead-free DO-214AA package. The device is RoHS compliant and suitable for use in power distribution applications.
Taiwan Semiconductor SMBJ22A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.