The SMBJ26A is a unidirectional Zener diode with a minimum breakdown voltage of 28.9V and a clamping voltage of 42.1V. It is rated for a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Taiwan Semiconductor SMBJ26A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.