Bidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 28V reverse standoff voltage and 45.4V clamping voltage. Designed for surface mounting in a DO-214AA package, this silicon diode offers 1 bidirectional channel and operates from -65°C to 150°C. It supports a maximum surge current of 100A and a peak pulse current of 13.2A.
Taiwan Semiconductor SMBJ28CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 28V |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.