Bidirectional Transient Voltage Suppressor (TVS) Diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 30V DC rated voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Offers a low leakage current of 5uA and a maximum surge current capability of 100A. Operates across a wide temperature range from -65°C to 150°C, with RoHS compliance.
Sign in to ask questions about the Taiwan Semiconductor SMBJ30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMBJ30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Direction | Bidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.75mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.