Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 33V reverse standoff voltage, and 33V operating supply voltage. Features a 53.3V clamping voltage and 36.7V minimum breakdown voltage. Designed for surface mount applications with a DO-214AA package, offering 100A maximum surge current and 11.3A peak pulse current. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor SMBJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMBJ33A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 33V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.