Bidirectional TVS Diode, 600W Peak Pulse Power, 36V Reverse Standoff Voltage, and 44.2V Max Breakdown Voltage. Features 10.8A Peak Pulse Current, 100A Max Surge Current, and 58.1V Clamping Voltage. Packaged in DO-214AA for surface mounting, with a 35V DC Rated Voltage and 250V Max Repetitive Reverse Voltage. Operates from -65°C to 150°C, RoHS compliant, and available in Tape and Reel packaging.
Taiwan Semiconductor SMBJ36CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Direction | Bidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.