Bidirectional TVS diode for surge suppression, featuring a 40V operating supply voltage and 64.5V clamping voltage. This surface mount component, housed in a DO-214AA (SMB) package, offers a 100A maximum surge current capability and 600W peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it maintains a low reverse leakage current of 1uA. The device is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Taiwan Semiconductor SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMBJ40CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Direction | Bidirectional |
| Height | 2.61mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.