The SMBJ43CA is a unidirectional transient voltage suppressor (TVS) with a clamping voltage of 69.4V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. The device is lead-free and RoHS compliant, packaged in a DO-214AA case and available in tape and reel quantities of 3000. It is suitable for use in power distribution applications.
Sign in to ask questions about the Taiwan Semiconductor SMBJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMBJ43CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMBJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.