Bidirectional Transient Voltage Suppressor (TVS) diode, 45V DC rated voltage, 50V minimum breakdown voltage, and 72.7V clamping voltage. Features 600W peak pulse power, 8.3A peak pulse current, and 100A maximum surge current. This surface mount component is housed in a DO-214AA package with dimensions of 4.7mm length, 3.94mm width, and 2.44mm height. Operates across a temperature range of -65°C to 150°C, is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 45V |
| Width | 3.94mm |
| RoHS | Compliant |