Unidirectional TVS Diode, 600W Peak Pulse Power, 51V DC Rated Voltage, and 51V Reverse Standoff Voltage. Features a 82.4V Clamping Voltage and 56.7V Minimum Breakdown Voltage. Designed for surface mount with a DO-214AA package, operating from -65°C to 150°C. Offers 100A Maximum Surge Current and 7.3A Peak Pulse Current.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 51V |
| Width | 3.94mm |
| RoHS | Compliant |